Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTFSD270RJECopy
Newark Part No.64K6937
Product RangeTFS Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTFSD270RJECopy
Newark Part No.64K6937
Product RangeTFS Series
Technical Datasheet
Resistance270ohm
Product RangeTFS Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating7kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length21mm
Product Width8mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
270ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
21mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TFS Series
Resistance Tolerance
± 5%
Voltage Rating
7kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
8mm
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
