
Product Information
Product Overview
The TAP800 series from Ohmite are 800W heat sinkable planar. TAP800 series dissipates 800W of power when used with a liquid or air cooled heat sink system. Typical applications include variable speed drives, power supplies, robotics, motor control, control devices and other power designs. Encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance (CTI 600). Resistive element is specially designed for low inductance and capacitance. The element provides stable performance in addition to high wattage and pulse loading capability. Electric support is high alumina content ceramic metalized on the bottom for ideal heat transfer and optimum discharge.
- Resistance value range from 1 ohm to 10Kohm
- Contacts allow for easy load connecting with M4 or M5 screws
- Materials meet the requirements of UL94-V0
- Available in 5%, 10%, 20% tolerance option
- Temperature coefficient of ±150ppm/°C, maximum working voltage is 5,000VDC
- Peak current up to 1500A depending on pulse length and frequency
- Insulation resistance is 10Gohm minimum at 500V
- Electric strength voltage is 6KVrms, 50Hz (up to 12KVrms on special request)
- Operation temperature range from -55°C to +150°C
- High voltage, high power resistor
Technical Specifications
680ohm
± 10%
800W
Thick Film
High Power
65mm
32mm
150°C
No SVHC (27-Jun-2024)
TAP800 Series
Screw
5kV
+/-150ppm/°C
Panel Mount
60mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
