Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTAP2000K15RECopy
Newark Part No.99AC8569
Product RangeTAP2000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoTAP2000K15RECopy
Newark Part No.99AC8569
Product RangeTAP2000 Series
Technical Datasheet
Resistance15ohm
Product RangeTAP2000 Series
Resistance Tolerance± 10%
Resistor TerminalsScrew
Power Rating2kW
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65mm
Product Width60mm
Product Height32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Ohmite TAP2000 series offers 2000 watts of power dissipation when properly heatsinked. The design of the TAP series creates a constant pressure to the cooling plate of approximately 300 N for proper thermal flow. The TAP2000 is ideal for variable speed drives, power supplies, control devices, robotics, motor control and other power designs.
- 2,000 W operating power with proper heatsinking
- High insulation & partial discharge performance
- Non-Inductive design
- Materials in accordance with UL 94 V-5
- ROHS compliant
Technical Specifications
Resistance
15ohm
Resistance Tolerance
± 10%
Power Rating
2kW
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
65mm
Product Height
32mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TAP2000 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
