Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSM102031002JECopy
Newark Part No.48AK5849
Product RangeSlim-Mox Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM102031002JECopy
Newark Part No.48AK5849
Product RangeSlim-Mox Series
Resistance10kohm
Product RangeSlim-Mox Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length14.73mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for SM102031002JE
1 Product Found
Technical Specifications
Resistance
10kohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
14.73mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
