Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSH8518F800AHEPCopy
Newark Part No.80AH8740
Product RangeSHA Series
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $15.210 | $1.550 |
| 10+ | $10.650 | $1.550 |
| 25+ | $9.410 | $1.550 |
| 50+ | $8.610 | $1.550 |
| 100+ | $7.980 | $1.550 |
| 250+ | $7.260 | $1.550 |
| 500+ | $7.140 | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSH8518F800AHEPCopy
Newark Part No.80AH8740
Product RangeSHA Series
Technical Datasheet
Resistance50µohm
Product RangeSHA Series
Resistor Case / Package-
Power Rating36W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Temperature Coefficient± 100ppm/°C, ± 175ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
50µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C, ± 175ppm/°C
Product Width
18mm
Operating Temperature Min
-
Qualification
-
Product Range
SHA Series
Power Rating
36W
Resistor Technology
Manganin
Product Length
85mm
Product Height
3mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
