Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.480 |
| 25+ | $1.480 |
| 50+ | $1.480 |
| 100+ | $1.480 |
| 250+ | $1.480 |
| 500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW1S0CKR050DE
Newark Part No.64K6062
Product RangeRW Series
Technical Datasheet
Resistance0.05ohm
Product RangeRW Series
Resistor Case / PackageSMD
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Product Length10.8mm
Product Width6.2mm
Product Height2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for RW1S0CKR050DE
1 Product Found
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
1W
Resistor Technology
Wirewound
Product Length
10.8mm
Product Height
2.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability