Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW1S0BAR030F
Newark Part No.13B490
Product RangeRW Series
Technical Datasheet
Resistance0.03ohm
Resistor Case / PackageSMD
Power Rating1W
Product RangeRW Series
Resistor TechnologyWirewound
Resistor TypeCurrent Sense
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Voltage Rating50V
Product Length6.25mm
Product Width3.45mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
0.03ohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
3.45mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Resistor Case / Package
SMD
Product Range
RW Series
Resistor Type
Current Sense
Temperature Coefficient
± 90ppm/°C
Product Length
6.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate