Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOUM102KECopy
Newark Part No.
Re-Reel78AK7459
Cut Tape78AK7459
Product RangeOUM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.580 |
| 25+ | $2.400 |
| 50+ | $2.180 |
| 100+ | $1.960 |
| 250+ | $1.730 |
| 500+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOUM102KECopy
Newark Part No.
Re-Reel78AK7459
Cut Tape78AK7459
Product RangeOUM Series
Resistance1kohm
Product RangeOUM Series
Voltage Rating400V
Resistor TechnologyCeramic
Power Rating1W
Resistance Tolerance± 10%
Temperature Coefficient-3000ppm/°C
Resistor Case / PackageMELF 0515
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1kohm
Voltage Rating
400V
Power Rating
1W
Temperature Coefficient
-3000ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
OUM Series
Resistor Technology
Ceramic
Resistance Tolerance
± 10%
Resistor Case / Package
MELF 0515
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for OUM102KE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
