Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoOF681JE
Newark Part No.64K5196
Product RangeLittle Demon OF Series
Your Part Number
Technical Datasheet
362 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.862 |
| 25+ | $0.793 |
| 50+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOF681JE
Newark Part No.64K5196
Product RangeLittle Demon OF Series
Technical Datasheet
Resistance680ohm
Product RangeLittle Demon OF Series
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter3.8mm
Product Length10.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OF Series are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation and resistive element into an integrated unit. Along with their small size, the OF Series perform with low noise, dissipate heat rapidly and offer high temperature stability. Color codes are readable after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
- Molded insulation for high dielectric strength
- Rugged construction
- High surge capabilities
- Comparable to "MIL" RC07, RC20 and RC32 types
Technical Specifications
Resistance
680ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
High Surge
Product Length
10.3mm
Operating Temperature Min
-
Qualification
-
Product Range
Little Demon OF Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
3.8mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability