Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOD221JECopy
Newark Part No.64K5103
Product RangeLittle Demon OD Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoOD221JECopy
Newark Part No.64K5103
Product RangeLittle Demon OD Series
Resistance220ohm
Product RangeLittle Demon OD Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Temperature Coefficient-
Resistor TechnologyCarbon Composition
Resistor TypeHigh Surge
Product Diameter2.5mm
Product Length7mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for OD221JE
3 Products Found
Technical Specifications
Resistance
220ohm
Resistance Tolerance
± 5%
Power Rating
250mW
Temperature Coefficient
-
Resistor Type
High Surge
Product Length
7mm
Operating Temperature Min
-
Qualification
-
Product Range
Little Demon OD Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Carbon Composition
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
