Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMOX95021004FVECopy
Newark Part No.71AK9246
Product RangeSuper Mox Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX95021004FVECopy
Newark Part No.71AK9246
Product RangeSuper Mox Series
Resistance1Mohm
Product RangeSuper Mox Series
Power Rating12.5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating40kV
Resistor TechnologyMetal Oxide
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length103.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1Mohm
Power Rating
12.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
High Voltage
Product Length
103.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Super Mox Series
Resistance Tolerance
± 1%
Voltage Rating
40kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
