Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMOX-F-021004FECopy
Newark Part No.41M3592
Product RangePower-Mox Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX-F-021004FECopy
Newark Part No.41M3592
Product RangePower-Mox Series
Technical Datasheet
Resistance1Mohm
Product RangePower-Mox Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating20kV
Resistor TechnologyThick Film
Temperature Coefficient± 25ppm/°C
Resistor TypeHigh Voltage
Resistor MountingPanel Mount
Product Length76.2mm
Product Width-
Product Height-
Operating Temperature Min-65°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Power-Mox series from Ohmite are precision power thick film high voltage/high resistance tubular resistors. The heavy duty construction of the Power-Mox series makes them durable in most high voltage industrial applications. This product is well known for its high voltage ratings, low voltage coefficients, very high ohmic values and resistor divider options. Terminations can be selected to adapt to most mounting schemes. Typical applications include power transmitters, pollution control systems, industrial control systems, current pulse limiters, vacuum and space application.
- Wide resistance ranges from 1Kohm to 1,000,000Mohm
- 25W, 40W, 50W and 75W power rating
- 20KV, 30KV, 45KV and 60KV voltage rating
- Outstanding voltage coefficient
- Operating temperature range from -65°C to +180°C
- Temperature coefficient of 25ppm (0° to 85°C), 50ppm(-55° to 180°C)
- 0.5%, 1%, 2%, 5% tolerances
- Ceramic core with varnish coating, metal oxide resistive elements
- High voltage, high power resistor
Technical Specifications
Resistance
1Mohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
76.2mm
Product Height
-
Operating Temperature Max
180°C
SVHC
No SVHC (27-Jun-2024)
Product Range
Power-Mox Series
Resistance Tolerance
± 1%
Voltage Rating
20kV
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
