Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoML7500FE-R52Copy
Newark Part No.74M9393
Product RangeMetal Devil ML Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoML7500FE-R52Copy
Newark Part No.74M9393
Product RangeMetal Devil ML Series
Technical Datasheet
Resistance750ohm
Product RangeMetal Devil ML Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating700V
Resistor TechnologyCeramic
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Reliability
Product Diameter3mm
Product Length9mm
Product Width-
Operating Temperature Min-70°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
750ohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Reliability
Product Length
9mm
Operating Temperature Min
-70°C
Qualification
-
Product Range
Metal Devil ML Series
Resistance Tolerance
± 1%
Voltage Rating
700V
Temperature Coefficient
± 50ppm/°C
Product Diameter
3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
