Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE MCS1320R010FER SMD Current Sense Resistor, 10 mohm, MCS Series, 0805 [2013 Metric], 750 mW, ± 1%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/67AH3875-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoMCS1320R010FERCopy
Newark Part No.67AH3865
Product RangeMCS Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1320R010FERCopy
Newark Part No.67AH3865
Product RangeMCS Series
Technical Datasheet
Resistance10mohm
Product RangeMCS Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2.1mm
Product Width1.35mm
Product Height0.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.35mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
