Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTI_TPS73030DBVRCopy
Newark Part No.18M5047
Product RangeMacroChip Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTI_TPS73030DBVRCopy
Newark Part No.18M5047
Product RangeMacroChip Series
Resistance100kohm
Power Rating1.5W
Resistor Case / PackageSMD
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMacroChip Series
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Voltage Rating5kV
Product Length12.7mm
Product Width6.35mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCTo Be Advised
Product Overview
The MC (Macrochip) series from Ohmite are thick film surface mount precision resistors. These resistors brings precision high voltage capabilities to surface mount applications. Designed with thick film on alumina substrate technology, the resistors can be provided in precision tolerances, high voltage ratings and high resistance values. The planar package design is low profile for easy use with instrumentation, voltage regulators and power supplies. Typical application includes medical instrumentation, power supplies, avionics and light magnification systems.
- Resistance value range 100 Ohm to 5000Mohm
- Power rating range from 0.75W to 3.25W
- Voltage rating range from 2KV to 10KV
- Non inductive design, low voltage coefficient and Pd Ag terminations
- Tolerance range from 0.5% to 20%
- Operating temperature range from -55°C to +180°C
- J-bend terminals for involving shock and vibration
- Insulation resistance is <gt/>10000Mohm or greater dry (MIL-STD-202, method 302, condition A or B)
- High voltage resistor
Technical Specifications
Resistance
100kohm
Resistor Case / Package
SMD
Resistor Type
High Voltage
Resistance Tolerance
± 5%
Voltage Rating
5kV
Product Width
6.35mm
Operating Temperature Max
180°C
MSL
MSL 1 - Unlimited
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
MacroChip Series
Temperature Coefficient
± 50ppm/°C
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
