Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVT08R0150FER SMD Current Sense Resistor, 0.015 ohm, LVT Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy](https://www.newark.com/productimages/standard/en_US/68AC1494-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVT08R0150FERCopy
Newark Part No.68AC1501
Product RangeLVT Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVT08R0150FERCopy
Newark Part No.68AC1501
Product RangeLVT Series
Technical Datasheet
Resistance0.015ohm
Product RangeLVT Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length2.01mm
Temperature Coefficient± 50ppm/°C
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LVT Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Temperature Coefficient
± 50ppm/°C
Product Height
0.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
