Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVK20R039FER SMD Current Sense Resistor, LVK Series, 0.039 ohm, LVK Series, 2010 [5025 Metric], 750 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/5300313.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVK20R039FERCopy
Newark Part No.47M0583
Product RangeLVK Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK20R039FERCopy
Newark Part No.47M0583
Product RangeLVK Series
Technical Datasheet
Resistance0.039ohm
Product RangeLVK Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.039ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
750mW
Resistor Technology
Metal Film
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
