Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoLVK12R050CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK6387
Product RangeLVK Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.524 |
| 15000+ | $0.484 |
| 25000+ | $0.474 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK12R050CERCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK6387
Product RangeLVK Series
Technical Datasheet
Resistance0.05ohm
Product RangeLVK Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 0.25%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 0.25%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
500mW
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
