Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoL225J1K0ECopy
Newark Part No.29AH6452
Product Range270 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL225J1K0ECopy
Newark Part No.29AH6452
Product Range270 Series
Resistance1kohm
Product Range270 Series
Power Rating225W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating4.595kV
Resistor Element TypeWirewound
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length266.7mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for L225J1K0E
1 Product Found
Technical Specifications
Resistance
1kohm
Power Rating
225W
Resistor Terminals
Solder Lug
Resistor Element Type
Wirewound
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
270 Series
Resistance Tolerance
± 5%
Voltage Rating
4.595kV
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
266.7mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
