Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV12DR200ET SMD Current Sense Resistor, 200 mohm, KDV Series, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film](https://www.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV12DR200ETCopy
Newark Part No.
Re-Reel29AH2829
Cut Tape29AH2829
Product RangeKDV Series
Your Part Number
1,678 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.227 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.227 |
| 25+ | $0.109 |
| 50+ | $0.103 |
| 100+ | $0.097 |
| 250+ | $0.083 |
| 500+ | $0.075 |
| 1000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV12DR200ETCopy
Newark Part No.
Re-Reel29AH2829
Cut Tape29AH2829
Product RangeKDV Series
Technical Datasheet
Resistance200mohm
Product RangeKDV Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length3.2mm
Temperature Coefficient± 50ppm/°C
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 0.5%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
500mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
