Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV08DR082ET SMD Current Sense Resistor, 0.082 ohm, KDV Series, 0805 [2012 Metric], 250 mW, ± 0.5%, Metal Film](https://www.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV08DR082ETCopy
Newark Part No.
Re-Reel29AH2784
Cut Tape29AH2784
Product RangeKDV Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV08DR082ETCopy
Newark Part No.
Re-Reel29AH2784
Cut Tape29AH2784
Product RangeKDV Series
Technical Datasheet
Resistance0.082ohm
Product RangeKDV Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.082ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
