Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV04DR120ET SMD Current Sense Resistor, 120 mohm, KDV Series, 0402 [1005 Metric], 125 mW, ± 0.5%, Metal Film](https://www.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV04DR120ETCopy
Newark Part No.
Re-Reel90AJ4307
Cut Tape90AJ4307
Product RangeKDV Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV04DR120ETCopy
Newark Part No.
Re-Reel90AJ4307
Cut Tape90AJ4307
Product RangeKDV Series
Technical Datasheet
Resistance120mohm
Product RangeKDV Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length1.02mm
Temperature Coefficient± 50ppm/°C
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KDV series metal film low-resistance chip resistors are typically used in consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
- Low resistance / TCR/ inductance
- Excellent long-term stability
- High precision current sensing
- High power capability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
120mohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 0.5%
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
125mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
