Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoJR0603X26ECopy
Newark Part No.29AH6058
Product RangeJR Series
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Plate
Resistance0ohm
Power Rating135mW
Current Rating26A
Voltage Rating-
Rated Current26A
Resistor MountingSurface Mount Device
Resistor Element TypeMetal Plate
Resistor TypeHigh Current
Product RangeJR Series
Resistance Tolerance-
Product Length1.6mm
Product Width0.85mm
Temperature Coefficient-
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistance
0ohm
Current Rating
26A
Rated Current
26A
Resistor Element Type
Metal Plate
Product Range
JR Series
Product Length
1.6mm
Temperature Coefficient
-
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Resistor Technology
Metal Plate
Power Rating
135mW
Voltage Rating
-
Resistor Mounting
Surface Mount Device
Resistor Type
High Current
Resistance Tolerance
-
Product Width
0.85mm
Product Height
0.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

