Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoHVC0805Z1008KETCopy
Newark Part No.
Re-Reel55X2814
Cut Tape55X2814
Product RangeHVC Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC0805Z1008KETCopy
Newark Part No.
Re-Reel55X2814
Cut Tape55X2814
Product RangeHVC Series
Technical Datasheet
Resistance10Gohm
Resistance Tolerance± 10%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 250ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10Gohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 10%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 250ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
