Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFSR01CECopy
Newark Part No.99AC9211
Product RangeFSR Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR01CECopy
Newark Part No.99AC9211
Product RangeFSR Series
Load Capacity5kg
Force Sensor Type-
Force Sensor Technology-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Load Capacity
5kg
Force Sensor Technology
-
Force Range Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Force Sensor Type
-
Force Range Max
5kg
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Min
-20°C
Product Range
FSR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
