Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFSR01BE
Newark Part No.54AK6324
Product RangeFSR Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $7.150 |
| 25+ | $7.000 |
| 50+ | $6.850 |
| 100+ | $6.340 |
| 250+ | $6.220 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR01BE
Newark Part No.54AK6324
Product RangeFSR Series
Load Capacity5kg
Force Sensor TypeForce Sensing Resistor
Force Sensor Technology-
Force Range Max5kg
Force Range Min20g
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingCable
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Load Capacity
5kg
Force Sensor Technology
-
Force Range Min
20g
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Force Sensor Type
Force Sensing Resistor
Force Range Max
5kg
Supply Voltage Min
-
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
FSR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability