Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFCSL76R010FERCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel80AK4745RL
Cut Tape80AK4745
Product RangeFCSL Series
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 25+ | $1.160 |
| 100+ | $0.961 |
| 250+ | $0.862 |
| 500+ | $0.799 |
| 1000+ | $0.783 |
| 5000+ | $0.767 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL76R010FERCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel80AK4745RL
Cut Tape80AK4745
Product RangeFCSL Series
Resistance0.01ohm
Product RangeFCSL Series
Resistor Case / Package3015 Wide [7638 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.8mm
Product Width7.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
3015 Wide [7638 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
3.8mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for FCSL76R010FER
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
