Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFC4L76R001GERCopy
Newark Part No.13AH3199
Product RangeFC4L Series
Your Part Number
771 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.480 | $0.240 |
| 10+ | $1.660 | $0.240 |
| 25+ | $1.290 | $0.240 |
| 50+ | $1.240 | $0.240 |
| 100+ | $1.170 | $0.240 |
| 500+ | $0.952 | $0.240 |
| 1000+ | $0.810 | $0.240 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFC4L76R001GERCopy
Newark Part No.13AH3199
Product RangeFC4L Series
Technical Datasheet
Resistance1mohm
Product RangeFC4L Series
Resistor Case / Package3015 Wide
Power Rating3W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient-
Product Length7.6mm
Product Width3.8mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3015 Wide
Resistance Tolerance
± 2%
Temperature Coefficient
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC4L Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
7.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
