Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FC4L64R002GER SMD Current Sense Resistor, FC4L Series, 2 mohm, FC4L Series, 2512 [6432 Metric], 2 W, ± 2%](https://www.newark.com/productimages/standard/en_US/4761844.jpg)
ManufacturerOHMITE
Manufacturer Part NoFC4L64R002GERCopy
Newark Part No.
Re-Reel24W1003RL
Cut Tape24W1003
Product RangeFC4L Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoFC4L64R002GERCopy
Newark Part No.
Re-Reel24W1003RL
Cut Tape24W1003
Product RangeFC4L Series
Technical Datasheet
Resistance2mohm
Product RangeFC4L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for FC4L64R002GER
2 Products Found
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC4L Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
6.4mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
