Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoEY472KE
Newark Part No.49X0254
Product RangeEY Series
Technical Datasheet
Resistance4.7kohm
Product RangeEY Series
Power Rating2.5W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating550V
Resistor TechnologyCeramic
Temperature Coefficient-1200ppm/°C ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter9.4mm
Product Length46.2mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
4.7kohm
Power Rating
2.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
46.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
EY Series
Resistance Tolerance
± 10%
Voltage Rating
550V
Temperature Coefficient
-1200ppm/°C ± 300ppm/°C
Product Diameter
9.4mm
Product Width
-
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate