Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoEBWB-NR0020FECopy
Newark Part No.55X2763
Product RangeEBW Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoEBWB-NR0020FECopy
Newark Part No.55X2763
Product RangeEBW Series
Resistance2000µohm
Product RangeEBW Series
Resistor Case / PackageSMD
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyNichrome (NiCr Alloy)
Temperature Coefficient± 120ppm/°C
Product Length15.2mm
Product Width7.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 120ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EBW Series
Power Rating
4W
Resistor Technology
Nichrome (NiCr Alloy)
Product Length
15.2mm
Product Height
0.45mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
