Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0010FET
Newark Part No.29AH4128
Product RangeEBW Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoEBWA-MR0010FET
Newark Part No.29AH4128
Product RangeEBW Series
Resistance1000µohm
Product RangeEBW Series
Resistor Case / PackageSMD
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyManganin
Resistor Element TypeManganin
Temperature Coefficient± 60ppm/°C
Product Length10.5mm
Product Width5mm
Product Height0.43mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Resistor Element Type
Manganin
Product Length
10.5mm
Product Height
0.43mm
Operating Temperature Max
170°C
Automotive Qualification Standard
-
Product Range
EBW Series
Power Rating
4W
Resistor Technology
Manganin
Temperature Coefficient
± 60ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
