Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoEA-T220-51E
Newark Part No.82R5633
Product RangeE Series
Technical Datasheet
Thermal Resistance7.5°C/W
Packages CooledTO-220
External Width - Metric35mm
External Height - Metric50.8mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.38"
External Height - Imperial2"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
7.5°C/W
External Width - Metric
35mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
0.5"
Product Range
E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

