Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T268-301E-TRCopy
Newark Part No.88W4366
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-268
External Width - Metric12.7mm
External Height - Metric11.68mm
External Length - Metric40.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.46"
External Length - Imperial1.58"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
12.7mm
External Length - Metric
40.1mm
Heat Sink Material
Aluminum
External Height - Imperial
0.46"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-268
External Height - Metric
11.68mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.58"
Product Range
D Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

