Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T263-201E-TRCopy
Newark Part No.88W4364
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric12.7mm
External Height - Metric12.19mm
External Length - Metric25.9mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.48"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
DA-T263-201E-TR is a D-series heatsink for (TO-263) D or D2 PAK, black anodized. This D series heatsink provides an innovative solution for SMT-compatible semiconductors and resistors. The unique design combines tin-plated, solderable rods with an aluminum extruded heat sink body. The series affords the user superior thermal performance over the more common stamped aluminum heatsinks. Increased surface areas by 3 times therefore thermal performance up to 300% over the aluminum stamped heat sinks on markets.
- Light weight aluminum construction allows faster pick and place reducing manufacturing cycle time
Technical Specifications
Thermal Resistance
-
External Width - Metric
12.7mm
External Length - Metric
25.9mm
Heat Sink Material
Aluminum
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-263
External Height - Metric
12.19mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.02"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

