Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2UCopy
Newark Part No.94F1404
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoC2UCopy
Newark Part No.94F1404
Product RangeDividohm 210 Series
Product RangeDividohm 210 Series
Resistance4ohm
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Power Rating50W
Voltage Rating1.625kV
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor MountingThrough Hole
SVHCTo Be Advised
Technical Specifications
Product Range
Dividohm 210 Series
Resistance Tolerance
± 10%
Power Rating
50W
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Resistance
4ohm
Resistor Terminals
Solder Lug
Voltage Rating
1.625kV
Temperature Coefficient
± 260ppm/°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
