Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoCSM222-30AECopy
Newark Part No.51AC1007
Product RangeCSM Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoCSM222-30AECopy
Newark Part No.51AC1007
Product RangeCSM Series
Technical Datasheet
Thermal Resistance11.3°C/W
Packages CooledTO-220
External Width - Metric14.27mm
External Height - Metric31.19mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.56"
External Height - Imperial1.23"
External Length - Imperial1.18"
External Diameter - Imperial-
Product RangeCSM Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
11.3°C/W
External Width - Metric
14.27mm
External Length - Metric
30mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.23"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
TO-220
External Height - Metric
31.19mm
External Diameter - Metric
-
External Width - Imperial
0.56"
External Length - Imperial
1.18"
Product Range
CSM Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
