Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoB20J15KECopy
Newark Part No.64K4099
Product RangeCS3 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoB20J15KECopy
Newark Part No.64K4099
Product RangeCS3 Series
Technical Datasheet
Resistance0.03ohm
Product RangeCS3 Series
Resistor Case / PackageRadial Leaded
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient± 60ppm/°C
Product Length21.7mm
Product Width5.35mm
Product Height16.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
Radial Leaded
Resistance Tolerance
± 1%
Temperature Coefficient
± 60ppm/°C
Product Width
5.35mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CS3 Series
Power Rating
3W
Resistor Technology
Thin Film
Product Length
21.7mm
Product Height
16.4mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
