Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoCS10DR050ECopy
Newark Part No.11AJ3446
Product RangeCS10 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoCS10DR050ECopy
Newark Part No.11AJ3446
Product RangeCS10 Series
Technical Datasheet
Resistance0.05ohm
Product RangeCS10 Series
Resistor Case / PackageRadial Leaded
Power Rating10W
Resistor TechnologyMetal Alloy
Resistance Tolerance± 0.5%
Temperature Coefficient± 5ppm/°C to ± 100ppm/°C
Product Length22.5mm
Product Width4.5mm
Product Height17.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Alloy
Temperature Coefficient
± 5ppm/°C to ± 100ppm/°C
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CS10 Series
Power Rating
10W
Resistance Tolerance
± 0.5%
Product Length
22.5mm
Product Height
17.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
