Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-20-MIXBLCopy
Newark Part No.44AC8247
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,521.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2,521.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR7-20-MIXBLCopy
Newark Part No.44AC8247
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves7
No. of Bins20
Height74"
Width24"
Length36"
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR7-20-MIX Wire Shelving Systems from Quantum Storage have 7 shelves and 800lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade 7 shelving unit with 8 QUS950 (23-7/8"L x 8-1/4"W x 7"H) bins, 3 QUS952 (23-7/8"L x 11"W x 7"H) bins, 4 QUS951 (23-7/8"L x 8-1/4"W x 9"H) bins, 3 QUS953 (23-7/8"L x 11"W x 10"H) bins, 2 QUS954 (23-7/8"L x 6-1/2"W x 11"H) bins. The varying bins sizes allow for storage of different sized items in the same unit.
- HULK 24” container wire shelving system
- Bins available in various colours
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Outer dimension of wire shelving unit is 36" x 24" x 74" (L X W X H)
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
20
Width
24"
Bin Colour
Blue
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
7
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
