Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4136
Product RangeCorrib 280 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4136
Product RangeCorrib 280 Series
Resistance200mohm
Power Rating300W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Product RangeCorrib 280 Series
Product Length215.9mm
Resistor TechnologyWirewound
Product Width-
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
200mohm
Resistance Tolerance
± 10%
Voltage Rating
-
Product Length
215.9mm
Product Width
-
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Power Rating
300W
Resistor Terminals
Solder Lug
Product Range
Corrib 280 Series
Resistor Technology
Wirewound
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Max
-
Product Height
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
