Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoC300K1R0ECopy
Newark Part No.64K4143
Product RangeCorrib 280 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoC300K1R0ECopy
Newark Part No.64K4143
Product RangeCorrib 280 Series
Technical Datasheet
Resistance1ohm
Product RangeCorrib 280 Series
Power Rating300W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length215.9mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C300K1R0E is a 1Ω 300W through-hole mounting fixed large heavy-duty vitreous enamel Power Resistor with wirewound element, tubular ceramic core and tinned lug with hole terminals. The Corrib® 280 series resistor designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. This resistor is hollow-core unit which can be securely fastened to chassis surface with thru bolts and brackets.
- Manufactured with corrugated resistive wire
- Ribbed construction aids in rapid cooling
- Based on 25°C free air rating power rating
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
300W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
215.9mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Corrib 280 Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
