Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBGAH425-125ECopy
Newark Part No.52AH8342
Product RangeBG Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric72mm
External Height - Metric12.5mm
External Length - Metric42.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial2.83"
External Height - Imperial0.5"
External Length - Imperial1.67"
External Diameter - Imperial-
Product RangeBG Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
72mm
External Length - Metric
42.5mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
BGA
External Height - Metric
12.5mm
External Diameter - Metric
-
External Width - Imperial
2.83"
External Length - Imperial
1.67"
Product Range
BG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

