Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoAY150KE
Newark Part No.64K3618
Product RangePulsEater A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoAY150KE
Newark Part No.64K3618
Product RangePulsEater A Series
Technical Datasheet
Resistance15ohm
Product RangePulsEater A Series
Power Rating4.5W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating2kV
Resistor TechnologyCeramic
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter21mm
Product Length25mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
15ohm
Power Rating
4.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PulsEater A Series
Resistance Tolerance
± 10%
Voltage Rating
2kV
Temperature Coefficient
-
Product Diameter
21mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate