Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoAX47GKE
Newark Part No.64K3601
Product RangePulsEater A Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoAX47GKE
Newark Part No.64K3601
Product RangePulsEater A Series
Resistance4.7ohm
Product RangePulsEater A Series
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Power Rating3.5W
Voltage Rating1kV
Temperature Coefficient-
Resistor TechnologyCeramic
Resistor TypeGeneral Purpose
Product Diameter21mm
Product Length15mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
4.7ohm
Resistance Tolerance
± 10%
Power Rating
3.5W
Temperature Coefficient
-
Resistor Type
General Purpose
Product Length
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PulsEater A Series
Resistor Case / Package
Radial Leaded
Voltage Rating
1kV
Resistor Technology
Ceramic
Product Diameter
21mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate