Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoAW100KECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.94M6273
Product RangePulsEater A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $27.140 |
| 10+ | $25.760 |
| 25+ | $23.150 |
| 50+ | $21.160 |
| 100+ | $20.700 |
| 250+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoAW100KECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.94M6273
Product RangePulsEater A Series
Resistance10ohm
Product RangePulsEater A Series
Power Rating2.5W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating1.5kV
Resistor TechnologyCeramic
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter13mm
Product Length20mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10ohm
Power Rating
2.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
20mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PulsEater A Series
Resistance Tolerance
± 10%
Voltage Rating
1.5kV
Temperature Coefficient
-
Product Diameter
13mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
