Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoARG240C 16R J
Newark Part No.84AC4122
Product RangeARG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoARG240C 16R J
Newark Part No.84AC4122
Product RangeARG Series
Technical Datasheet
Resistance16ohm
Product RangeARG Series
Power Rating240W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 150ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length155mm
Product Width36.5mm
Product Height28mm
Operating Temperature Min-
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Ohmite ARG series features wired connection points with insulated connectors. The finned extrusion profile allows for more thermal efficiencies and can also be heatsinked for more power dissipation. The ARG series resistors are suitable for power elctronic circuits (eg. motor control, braking, frequency converters).
Technical Specifications
Resistance
16ohm
Power Rating
240W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
155mm
Product Height
28mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
ARG Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 150ppm/K
Resistor Mounting
Panel Mount
Product Width
36.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate