Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoAH-L01Copy
Newark Part No.69AH6390
Product RangeAHL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH-L01Copy
Newark Part No.69AH6390
Product RangeAHL Series
Filter ApplicationsGeneral Purpose
Voltage Rating-
Current Rating1A
Filter Type1 Phase
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages-
Filter MountingChassis Mount
Leakage Current Max340µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect, Stud
Product RangeAHL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Quick Connect
No. of Stages
-
Leakage Current Max
340µA
Filter Output Terminals
Quick Connect, Stud
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
-
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
AHL Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
