Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No91J33RCopy
Newark Part No.02F1923
Product Range90 Series
Technical Datasheet
Resistance33ohm
Product Range90 Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating1.5W
Voltage Rating150V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter3.6mm
Product Length11.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
33ohm
Resistance Tolerance
± 5%
Power Rating
1.5W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
11.5mm
Operating Temperature Min
-
Qualification
-
Product Range
90 Series
Resistor Case / Package
Axial Leaded
Voltage Rating
150V
Resistor Technology
Wirewound
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

