Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No45F2R2ECopy
Newark Part No.64K9097
Product RangeOhmicone 40 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No45F2R2ECopy
Newark Part No.64K9097
Product RangeOhmicone 40 Series
Resistance2.2ohm
Product RangeOhmicone 40 Series
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 50ppm/°C
Voltage Rating460V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length23.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2.2ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
460V
Resistor Type
High Power
Product Length
23.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Power Rating
5W
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
